Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B287KCC

R Series Axial Through Hole Fixed Resistor 287 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B287KCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B267KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 267KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F300K
Res, 300K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F300K
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
Stackpole ElectronicsRNF14FTD274K
Fixed Resistor, Metal Film, 0.25W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 280000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 274000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 301000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-287K
Fixed Resistor, Metal Film, 0.25W, 287000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B287KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 287KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 287kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 287000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 287K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B287KCC
287KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 287K Resistance Value: 287K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 287K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B287KCC | Internal Number: 4-1879026-8 | TE Connectivity | NEOHM
Resistor 0.1% 287K; Resistance:287kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:Axial; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Package / Case:Axial; Temperature Coeff. +:15ppm/°C; Temperature Coeff. -:15ppm/°C; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879026-8