TE Connectivity YR1B27K4CC

R Series Axial Through Hole Fixed Resistor 27.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B27K4CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-22.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivityYR1B28KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Stackpole ElectronicsRNF14FTD27K4
Fixed Resistor, Metal Film, 0.25W, 27400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F27K
Res, 27K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F27K
Stackpole ElectronicsCF14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JT27K0
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B27K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 27.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 27400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 27K4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B27K4CC
27.4KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 6.3mm(Length)
AGASTAT Metal Film Resistors - Through Hole YR1 0.1% 27K4
Special Order: YR1 0.1% 27K4 Resistance Value: 27.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 27.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B27K4CC | Internal Number: 1-1622796-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622796-9