TE Connectivity YR1B25R5CC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B25R5CC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B25R5CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B27R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 27.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B24R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 24.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B28RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT24R0
CF Series 0.25 W 24 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JT24R0
Fixed Resistor, Carbon Composition, 0.25W, 24ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 24.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 25.5ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B25R5CC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B25R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
25.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 25R5 Resistance Value: 25.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 25.5 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B25R5CC | Internal Number: 4-1879026-1 | TE Connectivity | NEOHM
RESISTOR, 0.1% 25R5; Power Rating:0.25W; Resistance:25.5ohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879026-1