TE Connectivity YR1B1K87CC

R Series Axial Through Hole Fixed Resistor 1.87 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K87CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B1K69CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.69KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F2K0
Res Metal Film 2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14BTC1K96
Fixed Resistor, Metal Film, 0.25W, 1960ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K87
Fixed Resistor, Metal Film, 0.125W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622363-5
Res, 1K78, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K78
Stackpole ElectronicsRNF14FAD2K00
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1870ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1740ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1850ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1K87
Fixed Resistor, Metal Film, 0.25W, 1870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K87CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 1870ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K87, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K87CC
RESISTOR, 0.1% 1K87; Power Rating:0.25W; Resistance:1.87kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676913-3