TE Connectivity YR1B1K33CC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 1.33kOhm 0.25W 1/4W
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K33CC.

Inventory History

3 month trend:
+37.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B1K24CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B1K24CC
Stackpole ElectronicsRNF14FTD1K33
Fixed Resistor, Metal Film, 0.25W, 1330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K2
Res Carbon Film 1.2K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
Stackpole ElectronicsCF14JT1K20
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K30
Fixed Resistor, Carbon Film, 0.25W, 1300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K33CC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 1.33kOhm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.25W, 1330ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 1K33, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B1K33CC
1.33KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 1K33 Resistance Value: 1.33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.33K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K33CC | Internal Number: 4-1622796-9 | TE Connectivity | NEOHM
RESISTOR, 0.1% 1K33; Power Rating:0.25W; Resistance:1.33kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622796-9