TE Connectivity YR1B1K05CC

R Series Axial Through Hole Fixed Resistor 1.05 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1K05CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity YR1B1K05CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
TE ConnectivityFRN25J1K0
Fixed Resistor - Fusible, 0.25W, 1000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K0
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1kOhm 0/ -450ppm/C
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1050ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B1K05CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.05KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 1.05kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 1050Oh; |Te Connectivity Amp 1676913-2
Special Order: YR1 0.1% 1K05 Resistance Value: 1.05K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.05K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1K05CC | Internal Number: 1676913-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676913-2