TE Connectivity YR1B178KCC

R Series Axial Through Hole Fixed Resistor 178 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B178KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1622796-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 169KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B191KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 191KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD178K
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F180K
Res, 180K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F180K
Stackpole ElectronicsRNF14FTD174K
Fixed Resistor, Metal Film, 0.25W, 174000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180K
Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.5W, 178000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14BBC165K
Fixed Resistor, Metal Film, 0.25W, 165000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 178000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 178000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B178KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 178KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 178K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B178KCC
Special Order: YR1 0.1% 178K Resistance Value: 178K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 178K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B178KCC | Internal Number: 7-1622796-9 | TE Connectivity | NEOHM
Resistor 0.1% 178K; Resistance:178kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1622796-9