TE Connectivity YR1B162RCC

R Series Axial Through Hole Fixed Resistor 162 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B162RCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.29%

CAD Models

Download TE Connectivity YR1B162RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B169RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 169OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B154RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 154Ohm 0.25W 1/4W
TE ConnectivityYR1B174RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 174Ohm 0.25W 1/4W
Stackpole ElectronicsRNF12FTD162R
Fixed Resistor, Metal Film, 0.5W, 162ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT160R
Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 150ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 162ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B162RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 162OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 162Ohm ±15ppm/C
Special Order: YR1 0.1% 162R Resistance Value: 162 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 162 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B162RCC | Internal Number: 7-1622796-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1622796-0