TE Connectivity YR1B162KCC

R Series Axial Through Hole Fixed Resistor 162 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B162KCC.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B150KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 150KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B154KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 154KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B174KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 174kOhm ±15ppm/C
Stackpole ElectronicsRNF14FTD162K
Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD162K
Fixed Resistor, Metal Film, 0.5W, 162000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT160K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 160kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.5W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 162000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 162000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 162000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B162KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 162KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 162kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 162000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity 6-1622796-9 Metal Film Resistors Through Hole 0.1% 162K
Res, 162K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B162KCC
Res Thin Film 162K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 162K Resistance Value: 162K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 162K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B162KCC | Internal Number: 6-1622796-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622796-9
  • 6-1622796-9 .