TE Connectivity YR1B150RCC

Fixed Resistor, Thin Film, 0.25W, 150ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B150RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

X-ON

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-20.46%

CAD Models

Download TE Connectivity YR1B150RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B143RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B147RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 147OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B165RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 165OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 150ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-150R
Fixed Resistor, Metal Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B150RCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 150ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
R Series Resistor 150Ohms +/-0.1% 0.25W +/-15ppm/degC; YR1B150RCC
Res Thin Film 150 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 150R Resistance Value: 150 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 150 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B150RCC | Internal Number: 6-1622796-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622796-2
  • YR1B150RCC..