TE Connectivity YR1B13KCC

R Series Axial Through Hole Fixed Resistor 13 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B13KCC.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.36%

CAD Models

Download TE Connectivity YR1B13KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B14K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B12K7CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B12K7CC
TE ConnectivityYR1B14KCC
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT13K0
Res Carbon Film 13K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT13K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 13kOhm 0.125W 1/8W
Stackpole ElectronicsRC12JT13K0
Fixed Resistor, Carbon Composition, 0.5W, 13000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 12100ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 14000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-13K
Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B13KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 13KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Res, 13K, 0.25W, Axial, Metal Film; |Te Connectivity Neohm YR1B13KCC
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 13kOhm ±15ppm/C
Res Thin Film 13K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 13K Resistance Value: 13K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 13K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B13KCC | Internal Number: 7-1676915-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676915-9
  • YR1B13KCC.