TE Connectivity YR1B118RCC

R Series Axial Through Hole Fixed Resistor 118 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B118RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B110RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 110OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B127RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 127OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT110R
Fixed Resistor, Carbon Film, 0.25W, 110ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B127RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 127OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.5W, 120ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 118ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1614986-1
Fixed Resistor, Thin Film, 0.25W, 120ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.6W, 110ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B118RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 118OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 118ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 118R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B118RCC
Res Thin Film 118 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 118R Resistance Value: 118 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 118 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B118RCC | Internal Number: 6-1676915-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676915-1