TE Connectivity YR1B118KCC

R Series Axial Through Hole Fixed Resistor 118 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B118KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B113KCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B113KCC
TE ConnectivityYR1B124KCC
Fixed Resistor, Thin Film, 0.25W, 124000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622304-2
Fixed Resistor, Thin Film, 0.6W, 118000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD118K
Fixed Resistor, Metal Film, 0.25W, 118000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121K
Fixed Resistor, Metal Film, 0.25W, 121000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD127K
Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B115KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 115KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 113000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 121000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 126000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622304-2
Fixed Resistor, Thin Film, 0.6W, 118000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B118KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 118KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 118000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 118K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B118KCC
Special Order: YR1 0.1% 118K Resistance Value: 118K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 118K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B118KCC | Internal Number: 6-1676915-0 | TE Connectivity | NEOHM
Resistor 0.1% 118K; Resistance:118kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676915-0