TE Connectivity YR1B102RCC

R Series Axial Through Hole Fixed Resistor 102 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B102RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.51%

CAD Models

Download TE Connectivity YR1B102RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B100RCC
Fixed Resistor, Thin Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B110RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 110OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B105RCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B105RCC
Stackpole ElectronicsRNF14FTD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 102ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F110R
Res, 110R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110R

Descriptions

Descriptions of TE Connectivity YR1B102RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 102OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 102ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 102 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 102R Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B102RCC | Internal Number: 5-1676915-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676915-0
  • YR1B102RCC..