Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity W91-X152-10

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 65 VDC
$ 89.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X152-10.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+6.42%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesBA1-B0-34-610-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Sensata / AirpaxIEG1-1-72-10.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 10A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesMB1-B-34-610-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC Automotive
Sensata / AirpaxIEG6-1-72-10.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 10A 250VAC 80VDC 1 POLE TOGGLE UL1077
Sensata / AirpaxIPA-6-1REG4-52-10.0-01
1 10A magnetic(hydraulic delay) Control lever panel mount 60.12mm(Length)*42.01mm(height)
Sensata / AirpaxCPP11-52-10.0A-OB-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC

Descriptions

Descriptions of TE Connectivity W91-X152-10 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 10 A, 1 Pole, 65 VDC
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
Circuit Breaker, Hydromagnetic, 1P, 65V,; |Potter&brumfield Te Connectivity W91-X152-10
Magnetic Circuit Breaker, 1 Pole(s), 10A, 65VDC, Panel Mount
Circuit Breakers, Magnetic, Series Trip, Black Toggle Color, 65 VDC Voltage Rating DC, 10 A, 1, 10-32 Stud Termination, Potter & Brumfield W9
CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 10A;; CIRCUIT BREAKER, HYD-MAG, 1P, 65V, 10A; No. of Poles:1; Current Rating:10A; Interrupting Capacity:2kA; Dielectric Strength:1.1kV; Trip Time:20s; Series:W9; Circuit Breaker Mounting:Panel; Current Rating:10A; Mounting Type:Screw
W91-X152-10=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 65 VDC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W91-X152-10 | Internal Number: 4-1393254-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393254-2
  • 413932542
  • W91-X152-10.