Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity W91-X112-20

Circuit Breaker Magnetic (Hydraulic Delay) 20A 277V AC/DC Lever Panel Mount
$ 56.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X112-20.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.95%

CAD Models

Download TE Connectivity W91-X112-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Sensata / AirpaxIEGBX1-1-72-20.0-M3-V
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VAC Medical
Sensata / AirpaxIEG1-1-72-15.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity W91-X112-20 provided by its distributors.

Circuit Breaker Magnetic (Hydraulic Delay) 20A 277V AC/DC Lever Panel Mount
Circuit Breaker Magnetic Hydraulic 1Pole 20A 415VAC 2-Pin
Supplementary Hydraulic Magnetic Breaker 20A 1P
Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount
Circuit Breakers, Magnetic, Series Trip, Black Toggle Color, 277 VAC Voltage Rating AC, 20 A, 1, 10-32 Stud Termination, Potter & Brumfield W9
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 20A; Product Range:W9 Series; Current Rating:20A; No. of Poles:1 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:20s; Dielectric Strength:1.5kV; Operating Volt
W91-X112-20=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W91-X112-20 | Internal Number: 2-1393254-5 | Alias Number: W91-X11220 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393254-5
  • W91-X11220
  • W91X11-2-20
  • W91X112-20
  • W91X11220