Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity W6S-P012

DEUTSCH W6S-P012 Connector Accessory, 6 Way, Dust Cap, Deutsch's DT Series
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W6S-P012.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-3.05%

CAD Models

Download TE Connectivity W6S-P012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W6S-P012 provided by its distributors.

DEUTSCH W6S-P012 Connector Accessory, 6 Way, Dust Cap, Deutsch's DT Series
Connector Accessories Wedge Lock Straight Plastic Green Automotive Package
TE Connectivity W 6 S-P012 DT Connector Wedge, 6 Pins, with Fuse Wedge
DEUTSCH DT 6 Way Green Plug Wedgelock for Enhanced Seal Connectors
Wedgelock, For Dt Plugs, 6Way; |Deutsch Te Connectivity W6S-P012
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green
Secondary Wedge Lock for Deutsch DT Series 6 Position Plug Automotive Connectors Glass Filled PBT (
WEDGE LOCK, 6P, PLG, GRN, SL RET, DT
IC MCU 32BIT 16KB FLASH 48VQFN
Automotive Connectors WEDGE LOCK
Connector Accessory, Wedge Item
DEUTCH WEDGE LOCK DEUTCH WEDGE LOCK
WEDGELOCK, FOR DT PLUGS, 6WAY; Accessory Type: Wedge Lock; For Use With: 6 Way Plug; Product Range: DT Series; SVHC: No SVHC (15-Jan-2018); No. of Contacts: 6Contacts
WEDGE LOCK, 6P, PLG, GRN, SL RET, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W6S-P012 | Internal Number: W6S-P012 | Alias Number: ZPF000000000131457 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 6 S-P012