Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity W31-X2M1G-2

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 2 A, 1 Pole, 240 VAC, 50 VDC
$ 51.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-2.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-88.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Sensata / AirpaxT11-4-2.50A-02-11AL-V
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, T11 SERIES
Sensata / AirpaxPR11-1-2.00A-XX
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES

Descriptions

Descriptions of TE Connectivity W31-X2M1G-2 provided by its distributors.

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 2 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Thermal Over Current 1Pole 2A 240VAC/50VDC 2-Pin
CIRCUIT BREAKER, THERMAL, 1P, 250V, 2A; Product Range:W31 Series; Current Rating:2A; No. of Poles:1 Pole; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V 17M3343
W31-X2M1G-2=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Without Silver | Circuit Breaker | Part Number: W31-X2M1G-2 | Internal Number: 3-1393247-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393247-4
  • W31X2M1G-2
  • W31X2M1G2