TE Connectivity UPF50B50KV

Fixed Resistor, Metal Film, 0.5W, 50000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B50KV.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879623-5
50 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal F
TE Connectivity / AMP2-1879642-0
Fixed Resistor, Thin Film, 0.25W, 50000ohm, 350V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879642-9
Fixed Resistor, Thin Film, 0.25W, 50000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD47K5
Fixed Resistor, Metal Film, 0.5W, 47500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA47K0
Fixed Resistor, Metal Film, 1W, 47000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA47K0
Fixed Resistor, Metal Film, 2W, 47000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B50KV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 50000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,50 KILOHMS,0.5 W,0.1%,AXIAL,4X10.2MM, TCR 5 PPM/DEGC
50KΩ ±0.1% 500mW ±5ppm/℃ Plugins Through hole mounting 10.2mm(Length)
Special Order: UPF50 0.1% 5PPM 50K Resistance Value: 50K Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 50K Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B50KV | Internal Number: 1-2176163-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176163-6