TE Connectivity UPF50B350RV

Fixed Resistor, Metal Film, 0.5W, 350ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B350RV.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages13 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityUPF50B330RV
Fixed Resistor, Metal Film, 0.5W, 330ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF25B350RV
Fixed Resistor, Metal Film, 0.25W, 350ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879623-9
Fixed Resistor, Thin Film, 0.5W, 330ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD365R
Fixed Resistor, Metal Film, 0.25W, 365ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA330R
Fixed Resistor, Metal Film, 1W, 330ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA330R
Fixed Resistor, Metal Film, 2W, 330ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 350ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879621-7
Fixed Resistor, Thin Film, 1W, 330ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622452-4
Fixed Resistor, Thin Film, 0.6W, 383ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-3
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 330ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 330ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B350RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 350ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, 350 OHMS, 0.5 W, 0.1%, AXIAL, 4X10.2MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 350 Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 10.2 x 4 mm, 2 Termination, Bulk, .1 %, Metal Film, Resistance Class Up to 1kΩ, 350 Ω, Holsworthy UPF
RES, 350R, 0.10%, 500MW, AXIAL; Resistance: 350ohm; Product Range: UPF Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Metal Film; T
Special Order: UPF50 0.1% 5PPM 350R Resistance Value: 350 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 350 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B350RV | Internal Number: 1-2176163-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176163-3