TE Connectivity UPF50B2K0V

Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B2K0V.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages12 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.03%

CAD Models

Download TE Connectivity UPF50B2K0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879642-9
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879642-1
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 350V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879694-4
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTC1K96
Fixed Resistor, Metal Film, 0.25W, 1960ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD2K00
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD2K00
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B2K0V provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,2 KILOHMS,0.5 W,0.1%,AXIAL,4X10.2MM, TCR 5 PPM/DEGC
Res Metal Film 2K Ohm 0.1% 1/2W ±5ppm/°C Molded Axial Thru-Hole
Avnet Japan
Through Hole Metal Film Resistor, Upf Series, 2 Kohm, 500 Mw, - 0.1%, 300 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity UPF50B2K0V
2K Ω, Metal Film, Precision Resistor Resistor, .1 %, 10.2 x 4 mm, 2 Termination, Bulk, Resistance Class 1kΩ – 1MΩ, .5 W, ±5 ppm/°C, Holsworthy UPF
Special Order: UPF50 0.1% 5PPM 2K0 Resistance Value: 2K Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 2K Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B2K0V | Internal Number: 1-2176163-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176163-1