TE Connectivity TRF600-150-RB

PTC Resettable Fuse 250V 150mA Ih Through Hole Radial, Disc

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150-RB.

IHS

Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

element14

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-10-10

Related Parts

TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
Littelfuse250S130-RBDR
PTC Resettable Fuse, 9ohm, Surface Mount
TE ConnectivityTR600-150F-EX
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Loose
Thermistor PTC 6.8 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad Paper T/R

Descriptions

Descriptions of TE Connectivity TRF600-150-RB provided by its distributors.

PTC Resettable Fuse 250V 150mA Ih Through Hole Radial, Disc
PTC Resettable Fuse 250VDC Bulk
Radial Lead Resettable Fuses -
POLYSWITCH PTC RESET 0.15A HOLD
Resettable Fuse; Series:TR600; Thermistor Type:PTC; Operating Voltage Max:60V; Holding Current:0.15A; Tripping Current:0.3A; External Depth:6mm; Length:12.6mm; Lead Spacing:5mm; Initial Resistance Min:9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F95456-000