Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TMS-101-RIBBON-4RPSCE

RIBBON, PRINTER, TMS-SCE; Colour: Black; External Length / Height: 74m; External Width: 110mm

$ 59.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TMS-101-RIBBON-4RPSCE.

Sager Electronics

Datasheet13 pages11 years ago

element14 APAC

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity TMS-101-RIBBON-4RPSCE provided by its distributors.

RIBBON, PRINTER, TMS-SCE; Colour:Black; External Length / Height:74m; External Width:110mm
TMS THERMAL TRANSFER PRINTING RIBBON, BLACK, TMS-101-RIBBON-4RPSCE, 4.33 (110mm) wide, 242' (74m) long,"
Thermal Transfer Ribbon; Black Resin; RJS-4RPSCE Series; Use on T208M Printer
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTMS-101-RIBBON-4RPSCE
Printers Tms-101-Ribbon-4Rpsce; |Te Connectivity Raychem 310109-000
T200 Series 101-4RPSCE Thermal Transfer Black Printer Ribbon
4RPSCE Thermal Transfer Ribbon for T208M and T212M Printers
LABEL 1 Pckg-250 pcs,6.4/3.2mm wire range 3.5-5.10
Wire Marking Products TMS101-RIBBON-4RPSCE
Thermal Transfer & Dot Matrix Ribbons Product Highlights: Printer Ribbons Printer Type = Thermal Transfer Ribbon Type = 101-4RPSCE Ribbon Color = Black Ribbon Width = 110.00 mm
IDENTIFICATION 310109-000 <TX
RIBBON BLK RESIN - T208M, T212M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 310109-000
  • 310109000
  • TMS-101-RIBBON4RPSCE
  • TMS101-RIBBON-4RPSCE
  • TMS101RIBBON4RPSCE