TE Connectivity TL3AR01FTDG

TL Series 2512 0.01 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR01FTDG.

IHS

Datasheet3 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity TL3AR01FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityTL3AR01F
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD Cut Tape
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR01F
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD Cut Tape
Chip Resistor, 10mΩ ±1%, 1W, ±75ppm/°C, 2512, SMD, 6.35mm × 3.18mm × 890μm

Descriptions

Descriptions of TE Connectivity TL3AR01FTDG provided by its distributors.

TL Series 2512 0.01 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Chip Resistor 10mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.4mm L × 600μm H
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Special Order: TL3A R01 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR01FTDG | Internal Number: 4-1625827-3 | TE Connectivity
RES, 0R01, 1W, 2512, METAL FOIL; Resistance: 0.01ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625827-3