TE Connectivity THS5018RJ

Res Wirewound 18 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS5018RJ.

IHS

Datasheet3 pages18 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-68.47%

CAD Models

Download TE Connectivity THS5018RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityHSA5018RJ
Fixed Resistor, Wire Wound, 50W, 18ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1625984-5
Fixed Resistor, Wire Wound, 50W, 18ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2518RJ
Fixed Resistor, Wire Wound, 25W, 18ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2518RJ
THS Series 18 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE Connectivity / AMP1-1625966-3
Fixed Resistor, Wire Wound, 16W, 18ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 17ohm, 9.2195V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS5018RJ provided by its distributors.

Res Wirewound 18 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 18ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS5018RJ
±5% ±50ppm/℃ 18Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 18OHM +/-5% 50W
Wirewound Resistors - Chassis Mount THS50 18R 5% 100
2-1879071-8, TE CONNECTIVITY/AMP BRAND
THS50 18R 5% Resistance Value: 18 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 18 Ω Wire Wound 5 % Power Resistor | Part Number: THS5018RJ | Internal Number: 2-1879071-8 | TE Connectivity | CGS
RESISTOR, AL CLAD, 50W 18R 5%; Resistance: 18ohm; Product Range: THS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.25kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; SVHC: No SVHC (15-Jan-2018); Body Length: 51mm; External Length / Height: 17mm; External Width: 30mm; Fixing Hole Diameter: 3.3mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 10mm; Length: 72.5mm; No. of Pins: 2Pins; Operating Temperature Max: 250°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +250°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 1250V; Voltage Rating VAC: 1250V; Working Voltage: 1250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879071-8
  • THS5018RJ..