TE Connectivity THS153R3J

Fixed Resistor, Wire Wound, 15W, 3.3ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS153R3J.

element14 APAC

Datasheet6 pages12 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-23.32%

CAD Models

Download TE Connectivity THS153R3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA103R3J
Res Wirewound 3.3 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA53R3J
Res Wirewound 3.3 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA503R3J
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS503R3J
Res Wirewound 3.3 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS103R3J
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA103R3J
Res Wirewound 3.3 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS103R3J
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS503R3J
Res Wirewound 3.3 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA503R3J
Fixed Resistor, Wire Wound, 50W, 3.3ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA253R3J
Fixed Resistor, Wire Wound, 25W, 3.3ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS153R3J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 3.3ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 3.3 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS153R3J
TE Connectivity 1-1879074-1 HV resistor 3.3 Ω Radial lead 15 W 0.05 %
±5% ±50ppm/℃ 3.3Ω 15W Flange mounting 36.5mm(Length)*11mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 3.3OHM +/-5% 8W
3.3 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Wirewound Resistors - Chassis Mount THS15 3R3 5%
1-1879074-1, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 3R3, 15W, SOLDER; Resistance:3.3ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 50ppm/°C; Product
THS15 3R3 5% Resistance Value: 3.3 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 3.3 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879074-1