Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TAD14545101-003

TE Connectivity Cat5e shielded network cable, TAD1454series, 1.5mlong, greenPURjacketM12M12
$ 30.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAD14545101-003.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-1.17%

CAD Models

Download TE Connectivity TAD14545101-003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TAD14545101-003 provided by its distributors.

TE Connectivity Cat5e shielded network cable, TAD1454series, 1.5mlong, greenPURjacketM12M12
Cable Assembly PUR 1.5m 22AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP
M12 Cable Assembly, 4 Position, 1.5 m, Industrial Ethernet, Ethernet, Code D, M12 Plug, M12 Socket, Shielded, Double Ended, PA66+25GF
SENSOR CORD, 4P M12 PLUG-RCPT, 1.5M; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:4 Positions; Cable Length - Metric:1.5m; Cable Length - Imperial:4.9ft; Product Range:TAD Series 57AJ8956

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty