Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T4030014031-000

Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Pack

$ 4.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4030014031-000.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+82.91%

CAD Models

Download TE Connectivity T4030014031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4030014031-000 provided by its distributors.

Conn M8 Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Pack
SENSOR CONNECTOR, M8, PLUG, 3POS, PANEL; Product Range: -; Sensor Connector Size: M8; Gender: Plug; No. of Contacts: 3Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating
M8.MLE.PNLREAR.3POS.STR Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 12.6 | M8 Panel Mount Solder Cup | Part Number: T4030014031-000 | Internal Number: T4030014031-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty