Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2111027101-000

Heavy Duty Power Connectors Hmn-Q1-M; |Te Connectivity Amp T2111027101-000
$ 6.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111027101-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-16.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794617-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Descriptions

Descriptions of TE Connectivity T2111027101-000 provided by its distributors.

Heavy Duty Power Connectors Hmn-Q1-M; |Te Connectivity Amp T2111027101-000
Rectangular Connector, 2 Contact(s), Male
Rectangular Contact Inserts, 2 Pole Configuration, 2 Position, 26 – 12 AWG Wire Size, .14 – 4 mm² Wire Size, 16 A, Power & Signal, HDC HMN
HMN-Q1-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 2 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 2 26 – 12 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111027101-000 | Internal Number: T2111027101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty