What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T2040244101-000

Heavy Duty Power Connectors He-024-Mc |Amp Te Connectivity T2040244101-000
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040244101-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TME

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2040244101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity2-794617-4
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity T2040244101-000 provided by its distributors.

Heavy Duty Power Connectors He-024-Mc |Amp Te Connectivity T2040244101-000
Conn Rectangular PIN 24 POS Crimp ST Panel Mount
Rectangular Connector, 24 Contact(s), Male
HEAVY DUTY INSERT, PLUG, 24+PE, 12AWG; Product Range: HE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24+PE Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not
HE-024-MC Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 24+PE Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 24+PE 26 – 12 AWG | Rectangular Contact Insert | Part Number: T2040244101-000 | Internal Number: T2040244101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty