Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2020002005-000

Heavy Duty Contact, Socket, Crimp, 20Awg; |Amp Te Connectivity T2020002005-000
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020002005-000.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

TME

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+131%

CAD Models

Download TE Connectivity T2020002005-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2020002005-000 provided by its distributors.

Heavy Duty Contact, Socket, Crimp, 20Awg; |Amp Te Connectivity T2020002005-000
Heavy Duty Connector Contact, HD Series, Socket, 20 AWG, Crimp, 10 A, Brass
RoHS Compliant 2015 Silver Crimp Heavy Duty Connector Contact 10A
Contact SKT Crimp ST Cable Mount 14-26AWG
CONNECTOR, HEAVY DUTY POWER, CDF, 0.5
HEAVY DUTY CONTACT, SOCKET, CRIMP, 20AWG; Product Range: HD Series; Contact Gender: Socket; Wire Size AWG Max: 20AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Brass; Contact Plating: Silver Plated
CDF-0.5 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 20 AWG Wire Size: .5 mm² Silver (Ag) Socket 20 AWG | Connector Contact | Part Number: T2020002005-000 | Internal Number: T2020002005-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020002005-000 .