Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T2020002002-000

Heavy Duty Connector Contact, HD Series, Socket, 22 AWG, Crimp, 10 A, Brass

$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020002002-000.

IHS

Datasheet5 pages2 years ago

Farnell

TME

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-22.21%

CAD Models

Download TE Connectivity T2020002002-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T2020002002-000 provided by its distributors.

Heavy Duty Connector Contact, HD Series, Socket, 22 AWG, Crimp, 10 A, Brass
Contact SKT Crimp ST Cable Mount 22-26AWG
|Amp Te Connectivity T2020002002-000
CONNECTOR, HEAVY DUTY POWER, CDF, 0.3
HEAVY DUTY CONTACT, SOCKET, CRIMP, 22AWG; Product Range: HD Series; Contact Gender: Socket; Wire Size AWG Max: 22AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Brass; Contact Plating: Silver Plated
CDF-0.3 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 26 – 22 AWG Wire Size: .14 – .37 mm² Silver (Ag) Socket 26 – 22 AWG | Connector Contact | Part Number: T2020002002-000 | Internal Number: T2020002002-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020002002-000 .