Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1922240140-009

Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B
$ 30.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1922240140-009.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-1.09%

CAD Models

Download TE Connectivity T1922240140-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1922240140-009 provided by its distributors.

Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B
Hood, 180°, 8 Shell Size, Die Cast Aluminum Alloy
Heavy Duty Power Connectors H24BPR-TGHC-M40-
Connector Accessory, Aluminum Alloy
H24BPR HOOD CENTER LOCKING TOP ENTRY M40
DYNAMIC D-3400F HDR ASSY 20P H
CONN HOOD TOP ENTRY SZH24B M40
Hood, 180 Deg, Screw, Black; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:24B; For Use With:Amp Size 24B Heavy Duty Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1922240140-009
H24BPR-TGHC-M40-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1922240140-009 | Internal Number: T1922240140-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty