Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1920240132-009

Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B
$ 31.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1920240132-009.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.87%

CAD Models

Download TE Connectivity T1920240132-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1920240132-009 provided by its distributors.

Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B
H24BPR Hood, Diagonal Locking, Top Entry M32, Powder Coated, Black
Heavy Duty Power Connectors H24BPR-TGH-M32-EMC-C
Connector Accessory, Aluminum Alloy
DYNAMIC D-3400F HDR ASSY 20P H
CONN HOOD TOP ENTRY SZH24B M32
Hood, 180 Deg, Screw, Black; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:24B; For Use With:Amp Size 24B Heavy Duty Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1920240132-009
H24BPR-TGH-M32-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1920240132-009 | Internal Number: T1920240132-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty