Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1912160132-009

Housing, size HB16, die-cast aluminum, M32, angled, screw locking, IP68, T1912160132-009
$ 22.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1912160132-009.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
+13.54%

CAD Models

Download TE Connectivity T1912160132-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-10-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T1912160132-009 provided by its distributors.

Housing, size HB16, die-cast aluminum, M32, angled, screw locking, IP68, T1912160132-009
Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H16B
Heavy Duty Power Connectors H16BPR-TSHC-M32-
Hood 6 Shell Size Powder Die Cast Aluminum
Connector Accessory, Aluminum Alloy
H16BPR HOOD CENTER LOCKING SIDE ENTRY M32
CONN HOOD SIDE ENTRY SZH16B M32
DYNAMIC D-3400F HDR ASSY 20P H
Hood, 90 Deg, Screw, Black; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:16B; For Use With:Amp Size 16B Heavy Duty Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1912160132-009
H16BPR-TSHC-M32-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1912160132-009 | Internal Number: T1912160132-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty