Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1410101000-000

Heavy Duty Power Connectors H10B-Ags; |Te Connectivity Amp T1410101000-000
$ 12.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1410101000-000.

IHS

Datasheet4 pages2 years ago

Master Electronics

TME

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.39%

CAD Models

Download TE Connectivity T1410101000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T1410101000-000 provided by its distributors.

Heavy Duty Power Connectors H10B-Ags; |Te Connectivity Amp T1410101000-000
Housing, size HB10, die-cast aluminum, Clip locking, IP65, T1410101000-000
H10B-AGS, BULDHEAD MOUNTED, METAL HOUSING, HEAVY DUTY CONNECTOR, SIBAS
Tyco Heavy Duty Connector Housing, HDCseries, CASE, IP65
Hood 180° 4 Shell Size Powder Die Cast Aluminum Alloy
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOUSING, 10B, 2 LEVER, ALUM; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Alloy Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: AMP HB Series Heavy Dut
H10B-AGS Hood & Base Connector Product Type: Base Housing Hood & Base Locking Device Type: Locking Clip Sealable: Yes Base Housing Locking Clip | Rectangular Connector Hoods & Base | Part Number: T1410101000-000 | Internal Number: T1410101000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty