Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1410100000-000

Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray

$ 13.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1410100000-000.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.38%

CAD Models

Download TE Connectivity T1410100000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T1410100000-000 provided by its distributors.

Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray
Panel Mount Housing 180° Powder Die Cast Aluminum Alloy
TE Connectivity T1410100000-000 重载连接器外壳
RS APAC
Heavy Duty Power Connectors H10B-AG-SL
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOODS - HOUSINGS - BASES;
AMP T1410100000-000 H10B-AG-SL
HEAVY DUTY HOUSING, 10B, 2 LEVER, ALUM; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminium Alloy Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:AMP HB Series Heavy Dut
H10B-AG-SL Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Lever Sealable: Yes Base Housing Bottom Locking Lever | Rectangular Connector Hoods & Base | Part Number: T1410100000-000 | Internal Number: T1410100000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty