Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1320160125-000

H16B-TG-RO-M25 / Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1320160125-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.83%

Supply Chain

Introduction Date2015-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1320160125-000 provided by its distributors.

H16B-TG-RO-M25 / Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant
Heavy Duty Power Connectors H16B-Tg-Ro-M; |Te Connectivity Amp T1320160125-000
Housing, size HB16, die-cast aluminum, M25, angled/straight, Clip locking, IP65, T1320160125-000
Connector Accessory, Aluminum Alloy
H16B-TG-RO-M25 Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Locking Clip Sealable: Yes Hood Top & Side Locking Clip | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty