Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T1240100129-000

Housing, size HB10, die-cast aluminum, PG29, straight, Clip locking, IP65, T1240100129-000
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1240100129-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-10.00%

CAD Models

Download TE Connectivity T1240100129-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1240100129-000 provided by its distributors.

Housing, size HB10, die-cast aluminum, PG29, straight, Clip locking, IP65, T1240100129-000
Heavy Duty Power Connectors High Construction Hood PG29 Top Entry
Hood, 180°, Powder Gray, Die Cast Aluminum Alloy Box
H10B-Tgh-Pg29 / Te Connectivity/amp Brand
Connector Accessory, Aluminum Alloy
HEAVY DUTY POWER CONNECTOR, H10B-TGH-PG29
HEAVY DUTY CONN, 2 LEVER, SIZE H10B;
AMP T1240100129-000 H10B-TGH-PG29
H10B-TGH-PG29 IP65 HOOD & HOUSING
H10B-TGH-PG29 Hood & Base Connector Product Type: Hood Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Hood Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1240100129-000 | Internal Number: T1240100129-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty