What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity STD03W-1

WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity STD03W-1.

IHS

Datasheet3 pages1 year ago

Burklin Elektronik

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+51.47%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-2
RAYCHEM;THERMOFIT;PRE-PRINTED CABLE MARKER;SNAP-ON;1.9-2.6MM;WHITE;369880-000
TE Connectivity / RaychemSTD09W-5
Cable Marker Pre-Printed Snap-On 5" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD02W-5
RAYCHEM;WIRE IDENTIFICATION SNAP ON .056-.072" 5 PRICE PER EA MARKER;939726-000
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000
TE Connectivity / RaychemSTD01W-7
Wire Identification SNAP ON .04-.056 7 PRICE PER EA MARKER
TE ConnectivitySTD03W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-0
Wire Marker Clip-On White Polyoxymethylene (POM) Halogen Free
TE Connectivity3-1768042-0
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

Descriptions

Descriptions of TE Connectivity STD03W-1 provided by its distributors.

WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" 1 PRICE PER EA MARKER;496764-000
Cable Markers Polyoxymethylene White Box
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SNAP-ON wire markers, Packed box=300pcs.
Labels and Industrial Warning Signs
496764-000, TE CONNECTIVITY / RAYCHEM
POM cable maker, imprint "1", (L x W x H) 3.1 x 2.4 x 2.9 mm, max. bundle Ø 2.65 mm, white, 496764-000, package with 30 pieces
Wire Labels & Markers STD03W-1
STD03W-1 Compatible Cable Diameter Range: 1.9 – 2.6 mm Compatible Cable Diameter Range: .075 – .102 in Primary Product Color: White Marker Style: Snap-On Marker Size: STD 03 Std Snap-On Marker | 1.9 – 2.6 mm .075 – .102" White Snap-On | Part Number: STD03W-1 | Internal Number: 496764-000 | Alias Number: 1-1198178-3 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 496764-000
  • STD03W-1.
  • STD03W1