What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SP1-50

Industrial Motion & Position Sensors Strg Pot 50 (1.25m) 10K ohm Solder Term
$ 287.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SP1-50.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download TE Connectivity SP1-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity SP1-50 provided by its distributors.

Industrial Motion & Position Sensors Strg Pot 50 (1.25m) 10K ohm Solder Term
LINEAR TRANSDUCERS, STRING POT, 50" RANGE, BRACKET, ABSOLUTE, IP67, SP1 SERIES
Tyco Potentiometer SP1series, Maximum resistance10kΩ, Bracket mounting
Box / String Pot, 50" (1.25m), 10K ohm, Solder Terminal
Linear Position Sensor 30V 250000Cycles
Compact String Pot with Voltage Divider Output
Celesco String Potentiometer SP SERIES SP1-50
Wire Wound Potentiometric Sensor, 0.25%
SENSOR LINEAR 1270MM SOLDER LUG
SP1-50, TE CONNECTIVITY SENSORS
STRING POT, 50IN, 10K, 30V; Supply Voltage DC Min:-; Supply Voltage DC Max:30V; Sensor Housing:-; No. of Pins:-; Output Current:-; Operating Magnetic Force Min:-; Product Range:SP1 Series
STRING POT 50.0 INCH RANGE Position Sensor Product Type: SP Series, String Pots Full Stroke Range: 101.6 – 1270 mm Full Stroke Range: 4 – 50 in Output Signal Details: Voltage Divider (Potentiometric) Accuracy: ±.25 % de la valeur finale SP Series, String Pots 101.6 – 1270 mm 4 – 50" Voltage Divider (Potentiometric) | Sp1 Voltage Divider Compact String Pot | Part Number: SP1-50 | Internal Number: SP1-50 | STRING POT 50.0 INCH RANGE Position Sensor Product Type: SP Series, String Pots Full Stroke Range: 101.6 – 1270 mm Full Stroke Range: 4 – 50 in Output Signal Details: Voltage Divider (Potentiometric) Accuracy: ±.25 % de la valeur finale SP Series, String Pots 101.6 – 1270 mm 4 – 50" Voltage Divider (Potentiometric) | Sp1 Voltage Divider Compact String Pot | Part# SP1-50 | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1-50.