Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SO63-4-9030

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 19.1 mm
$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SO63-4-9030.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-37.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Std. Connector Jack Receptacle |Mill-Max 3061-0-19-01-21-02-10-0
TE Connectivity62934-1
Uninsulated flat plug sleeve, 1.32 x 0.25 mm, AWG 33 to 31, brass, tin-plated, 62934-1
0.065 ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder Pin Receptacle Connector"
Std. Connector Jack Receptacle; |Mill-Max 4040-0-19-80-07-27-10-0

Descriptions

Descriptions of TE Connectivity SO63-4-9030 provided by its distributors.

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 19.1 mm
Terminator W/Braid, Solder/Heat Shrink,; |Te Connectivity Raychem SO63-4-9030
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 5.95 ID Before Shrink, 3.3:1 Shrink Ratio, BLUE
TERMINATOR W/BRAID, SOLDER/HEAT SHRINK, BLUE; Connector Type:Terminator; Internal Diameter:6.45mm; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:19.1mm; Wire
SO63-4-9030 Product Type:Shield Terminator;Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):5.95 mm;Expanded Inside Diameter (Min):.234 in;Recovered Inside Diameter (Max):.07 in Solder Sleeve Shield Terminator Max Temp: 150 °C | Alias Number: 5-1193614-8 | 5.95 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 482943-000
  • SO63-4-9030.