TE Connectivity SMW51R2JT

Fixed Resistor, Wire Wound, 5W, 1.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW51R2JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-49.12%

CAD Models

Download TE Connectivity SMW51R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySMW51R1JT
Fixed Resistor, Wire Wound, 5W, 1.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW51R3JT
Fixed Resistor, Wire Wound, 5W, 1.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX-1HJ1R2H
Res Metal Film 1.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJ1R2H
Res Metal Film 1.2 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW51R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Chip Resistor, 1.2Ω ±5%, 5W, ±200ppm/°C, SMD, 17mm L × 6.8mm H
Surface Mount Metal Film Resistor, Smw S; |Cgs Te Connectivity SMW51R2JT
SMW5 1R2 5% Resistance Value: 1.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 1.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW51R2JT | Internal Number: 2-1879233-7 | TE Connectivity | CGS
RESISTOR, 1.2 OHM 5% 5 W; Power Rating:5W; Resistance:1.2ohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Wirewound; Voltage, Rating:500V; Temperature Coefficient:± 200ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879233-7