Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW5180RJT

Fixed Resistor, Wire Wound, 5W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5180RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+369%

CAD Models

Download TE Connectivity SMW5180RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP7-1879021-9
Fixed Resistor, Wire Wound, 3W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP7-1879021-9
Fixed Resistor, Wire Wound, 3W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMW5180RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 180 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
180 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 180R 5% Resistance Value: 180 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 180 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5180RJT | Internal Number: 7-1879233-9 | TE Connectivity | CGS
RES, 180R, 5%, 5W, 5328, WIREWOUND; Resistor Case Style: 5328 [13573 Metric]; Resistance: 180ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879233-9