What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMV3W560KJT

Fixed Resistor, Metal Film, 3W, 560000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMV3W560KJT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Upverter

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download TE Connectivity SMV3W560KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SMV3W560KJT provided by its distributors.

Fixed Resistor, Metal Film, 3W, 560000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Metal Glaze 560K Ohm 5% 3W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
Thick Film Resistors - SMD SMV 3W 560K 5%
SURFACE MOUNT RESISTORS FIXED RESISTORS;
560K¦¸ ¡À5% 3W ¡À200ppm/¡æ 5329 13.5mm*7.3mm*7.1mm
SMV 3W 560K 5% Resistance Value: 560K Ω Element Type: Metal Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Surface Mount Resistor | 560K Ω Metal Film High Value/High Voltage Resistor 5 % | Part Number: SMV3W560KJT | Internal Number: 1-2176324-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176324-0