What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMQW16R8JT

Fixed Resistor, Wire Wound, 1W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMQW16R8JT.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Inventory History

3 month trend:
-10.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SMQW16R8JT provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
5% ¡À200ppm/¡æ 6.8¦¸ 1W 2616 6.7mm*4mm*3.85mm
TE Connectivity SMQW16R8JT 贴片电阻
Resistor, 6R8, 5%, 1W, High Power; Resistance:6.8Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:-; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Smq Series; Voltage Rating:300V Rohs Compliant: Yes |Cgs Te Connectivity SMQW16R8JT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty