What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF32K2JT

Res Metal Film 2.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R

$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF32K2JT.

TE Connectivity

Technical Drawing2 pages2 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+56.91%

CAD Models

Download TE Connectivity SMF32K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMF22K2JT
Res Metal Film 2.2K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ222Y
Res Thick Film 01005 2.2K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMF32K2JT provided by its distributors.

Res Metal Film 2.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
SMF3 2K2 5% Resistance Value: 2.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 2.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF32K2JT | Internal Number: 2-1879022-1 | TE Connectivity | CGS
RES, 2K2, 5%, 3W, 4122, METAL FILM; Resistor Case Style: 4122 [10555 Metric]; Resistance: 2.2kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 5mm; External Length / Height: 10.5mm; External Width: 5.5mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879022-1