TE Connectivity SC30100KT

Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 55Q-Factor 219mA 3.7Ohm DCR AXL Ammo
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SC30100KT.

IHS

Datasheet4 pages2 years ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
+1.83%

CAD Models

Download TE Connectivity SC30100KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ind RF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA AXL Bag
Ind RF Choke 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA AXL Bag
API Delevan1025-44K
FIXED IND 10UH 144MA 3.3 OHM TH
API Delevan1025R-44K
Inductor; RF; Ind 10uH; Tol 10%; Cur 144mA; Axial; DCR 3.3 Ohms; SRF 50MHz
API Delevan1330-44K
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 3313
Bourns70F105AI
Ind RF Choke Wirewound 10uH 10% 7.9MHz 36Q-Factor Iron 277mA AXL
API Delevan4232-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1410
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.225A 1.56Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.23A 1.69Ohm DCR 1206 T/R

Descriptions

Descriptions of TE Connectivity SC30100KT provided by its distributors.

Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 55Q-Factor 219mA 3.7Ohm DCR AXL Ammo
10uH Axial Inductor, 219mA, 3.7R DCR, Unshielded
General Purpose Inductor, 10uH, 10%, 1 Element
FIXED IND 10UH 219MA 3.7 OHM TH
SC30-10-2525-10 10UH AMMO 1000
INDUCTOR, 10.0UH, 50MHZ, AXIAL
AXIAL LEADED HIGH FREQUENCY INDUCTORS;
10μH 55 6Ω ±10% 7mm*2.8mm*2.8mm
SC30-10-2525-10 10UH AMMO 1000 Inductance: 10 µH Inductor Type: Radio Frequency Current Rating (Max): 219 mA DC Resistance: 3.7 Ω Inductor Quality Factor: 55 High Frequency & Rf Inductor | 10 µH Radio Frequency 219 mA 3.7 Ω | Part Number: SC30100KT | Internal Number: 1624000-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624000-3
  • 16240003