TE Connectivity SBCHE62K2J

Fixed Resistor, Wire Wound, 7W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE62K2J.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-10.34%

CAD Models

Download TE Connectivity SBCHE62K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity / AMP1-1623730-1
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE152K2J
Fixed Resistor, Wire Wound, 17W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-4
Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE112K2J
Stackpole ElectronicsRSMF2JT2K20
Fixed Resistor, Metal Oxide, 2W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K20
Fixed Resistor, Metal Oxide, 3W, 2200ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT2K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 2kOhm 2W
TE Connectivity / AMP1-1623730-1
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE152K2J
Fixed Resistor, Wire Wound, 17W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-4
Through Hole Wirewound Resistor, Sbc Ser; |Te Connectivity Cgs SBCHE112K2J
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.24V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE62K2J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res, 2K2, 5%, 7W, Axial, Wirewound; |Cgs Te Connectivity SBCHE62K2J
TE Connectivity 2-1623732-6 Resistor Through Hole 7W 2K2 5%
RESISTOR, WIREWOUND, RES 2.2 KILOHMS, PWR-RTG 7 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 7 W 2K2 5% Resistance Value: 2.2K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 2.2K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE62K2J | Internal Number: 2-1623732-6 | Alias Number: SBCHE62K2JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623732-6
  • 216237326
  • SBCHE62K2J..