What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE1510RJ

Fixed Resistor, Wire Wound, 17W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE1510RJ.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

JRH Electronics

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+9.61%

CAD Models

Download TE Connectivity SBCHE1510RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE410RJ
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE610RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1110RJ
Fixed Resistor, Wire Wound, 11W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT9R10
Fixed Resistor, Carbon Film, 2W, 9.1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySBCHE410RJ
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1110RJ
Fixed Resistor, Wire Wound, 11W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE1510RJ provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
10Ω ±5% 17W ±400ppm/℃ DIP Through hole mounting 75mm*9mm*10.0076mm
RES 10 OHM 5% 17W AXIAL / 10 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
BCHE 17 W 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 17 W Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1510RJ | Internal Number: 1623729-3 | Alias Number: SBCHE1510RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623729-3
  • SBCHE1510RJ..